AMC20DCKH-S288

Heilind Number:SULAMC20DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DCKH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC20DCKH-S288

Detailed Description

The AMC20DCKH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender, along with its two rows and 40 positions, offers versatile connectivity options. The clearance hole mount type and card extender termination method make installation easy. Its gold-plated Beryllium Copper contacts provide excellent conductivity, while the loop bellow contact type and straddle orientation ensure secure mating. With a wide operating temperature range of -65 to 150°C, this connector is ideal for use in diverse industries. Measuring .61 inches in height and 9.4mm in width, it is compact yet robust. Perfect for high-reliability applications, the AMC20DCKH-S288 is a top choice for professionals in need of quality connectors.