AMC20DCKS

Heilind Number:SULAMC20DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DCKS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC20DCKS

Detailed Description

Introducing the AMC20DCKS, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliable performance. Featuring a 2-row, 40-position female design with a side hole mount and thru-hole termination method, it offers secure connectivity. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. Operating at voltages up to 700 VAC and amperages of 3A, it is suitable for power and signal transmission. The loop bellow contact type and straight orientation further enhance its functionality. With a wide operating temperature range of -65 to 150°C, this connector is ideal for use in harsh environments. Measuring .61 inches in height and 9.4mm in width, it provides a compact yet efficient solution. Whether in aerospace, telecommunications, or industrial applications, the AMC20DCKS delivers top-notch performance.