AMC20DRAS

Heilind Number:SULAMC20DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DRAS

Detailed Description

Introducing the AMC20DRAS, a high-performance PCB connector engineered for precision connectivity in demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures optimal signal transmission with a low amperage rating of 3A. Designed for reliability, it offers a female gender with two rows and a side-hole mount type, facilitating easy installation. The Thru-Hole termination method, along with gold-plated Beryllium Copper contacts, guarantees secure and durable connections, even in harsh environments. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. The 40-position connector, with a tail length of 3.18mm, is ideal for high-density applications. Operating within a wide temperature range of -65 to 150°C, it ensures performance stability in extreme conditions. Compact yet sturdy, this Right-Angle orientation connector with a connector height of 10.95mm and width of 8.38mm, is suitable for space-constrained designs. Its gold termination plating further enhances conductivity and corrosion resistance. Part of the Board To Board PCB Connectors and Card Edge Connectors categories, the AMC20DRAS is a reliable solution for your connectivity needs, offering quality assurance and longevity in operation. (Note: This is a generated paragraph based on the provided product attributes.)