AMC20DREN-S13

Heilind Number:SULAMC20DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DREN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC20DREN-S13

Detailed Description

Introducing AMC20DREN-S13, a high-performance female connector designed for demanding applications. Crafted with precision using PPS and Beryllium Copper, this connector ensures reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees stable power transmission. Featuring two rows of 40 positions and a pitch of 2.54mm, it offers ample connectivity options. The Full Bellow contact type with gold plating enhances signal integrity. Its straddle orientation and termination method via Card Extender make it versatile for various setups. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, allows for efficient PCB integration. Ideal for hi-rel applications, this connector is a reliable choice for board-to-board connections. Trust in the AMC20DRENS13 for superior performance in your electronic systems.