AMC20DRMD-S328

Heilind Number:SULAMC20DRMD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRMD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRMD-S328
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC20DRMD-S328

Detailed Description

This high-performance PCB connector, AMC20DRMD-S328, is a vital component for board-to-board and card-edge connections in electronic systems. Featuring a female gender, it offers reliable connectivity with two rows of 40 positions. The termination method of wire wrap ensures secure attachment, while the contact material of beryllium copper and gold plating guarantee excellent conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it is suitable for demanding applications. The straight orientation and loop bellow contact type further enhance its versatility. Operating in a wide temperature range from -65 to 150°C, this connector is built to withstand harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Overall, the AMC20DRMDS328 is a top choice for high-reliability electronic connections.