AMC20DRSH

Heilind Number:SULAMC20DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DRSH

Detailed Description

Introducing the AMC20DRSH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliability in harsh environments. With a pitch of 2.54mm and 40 positions spread across two rows, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. Operating at voltages up to 700VAC and amperages of 3A, it is suitable for power and signal transmission. Its straight orientation and clearance hole mount type make installation easy. With a wide operating temperature range of -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications where rugged performance is essential. Upgrade your connectivity solutions with the AMC20DRSH.