AMC20DRTS-S13

Heilind Number:SULAMC20DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRTS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC20DRTS-S13

Detailed Description

Introducing the AMC20DRTS-S13, a high-performance female board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability in every connection. Featuring a dual-row design with 40 positions and a 2.54mm pitch, it offers ample connectivity options. The termination method is through a Card Extender, guaranteeing secure and stable connections. Gold plating on the contacts enhances conductivity, while the Full Bellow contact type ensures optimal signal transmission. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its compact form factor, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained PCB layouts. Whether in aerospace, telecommunications, or industrial machinery, the AMC20DRTS-S13 delivers exceptional performance. Upgrade your connectivity solutions with this essential component.