AMC20DRYI-S93

Heilind Number:SULAMC20DRYI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DRYI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DRYI-S93
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC20DRYI-S93

Detailed Description

Introducing the AMC20DRYI-S93, a high-performance female PCB connector designed for demanding industrial applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust durability and reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it offers efficient power transmission. The threaded mount type and thru-hole termination method guarantee secure and stable installation. With 2 rows and 40 positions, it provides ample connectivity options. Gold-plated contacts and full bellow design ensure low contact resistance and high signal integrity. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a compact form factor of 10.95mm in height and 8.38mm in width, it saves valuable board space. Ideal for hi-rel applications, this connector is a perfect choice for aerospace, defense, and industrial equipment. Trust the AMC20DRYIS93 for superior performance and durability in your connectivity solutions.