AMC20DTAT

Heilind Number:SULAMC20DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DTAT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC20DTAT

Detailed Description

The AMC20DTAT is a high-performance board-to-board PCB connector designed for demanding applications. With its PPS and Beryllium Copper construction, it ensures durability and reliability in extreme environments. Featuring a female gender, two rows of contacts, and a threaded mount type, it offers secure and stable connections. The termination method of Thru Hole with gold contact plating guarantees excellent conductivity. With a pitch of 2.54mm, voltage rating of 700 VAC, and an operating temperature range of -65 to 150°C, this connector is suitable for critical electronic systems. Its right-angle orientation and loop bellow contact type provide flexibility in installation. With forty positions and a tail length of 2.54mm, it allows for versatile connectivity options. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. The AMC20DTAT is ideal for use in aerospace, defense, and industrial applications where high reliability is paramount.