AMC20DTEF

Heilind Number:SULAMC20DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DTEF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DTEF
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC20DTEF

Detailed Description

Introducing the AMC20DTEF, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a 3A amperage rating and 700VAC voltage capability, it meets the needs of power-intensive systems. The two-row, straight orientation with a floating bobbin mount type offers flexibility in installation. Eyelet termination method with gold contact plating guarantees secure and low-resistance connections. Its full bellow contact type and 40 positions accommodate complex circuitry. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it provides a compact yet robust solution. Gold termination plating ensures long-lasting performance. Ideal for hi-rel applications, the AMC20DTEF is a reliable choice for industrial and aerospace projects.