AMC20DTKI

Heilind Number:SULAMC20DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DTKI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC20DTKI

Detailed Description

The AMC20DTKI connector features a robust construction with PPS and Beryllium Copper materials, ensuring durability and reliability in high-performance applications. With a low amperage rating of 3A and a voltage capacity of 700VAC, it guarantees safe and efficient power transmission. Designed for female gender, it offers secure connectivity with two rows of contacts. The threaded mount type and thru-hole termination method provide easy and secure installation on PCBs. Its gold-plated Beryllium Copper contacts ensure excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it allows for precise and efficient signal transmission. The loop bellow contact type and straight orientation further enhance its versatility. With 40 positions and a tail length of 4.83mm, it accommodates multiple connections with ease. Operating in a wide temperature range of -65 to 150°C, it is suitable for use in diverse environments. The compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Whether in board-to-board or card edge connections, the AMC20DTKI connector is a dependable choice for demanding electronic systems.