AMC20DTKS-S288

Heilind Number:SULAMC20DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC20DTKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC20DTKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULAMC20DTKS-S288

Detailed Description

The AMC20DTKS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with 40 positions, this connector ensures reliable and efficient connectivity. With a pitch of 2.54mm and operating voltage of 700 VAC, it is suitable for a wide range of electronic devices. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and durability. The termination method is via card extender, making installation easy and secure. Its straddle orientation and side hole mount type offer versatility in assembly. With a tail length of 4.45mm and a connector height of 15.49mm, it provides ample space for connections. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Whether for consumer electronics or industrial machinery, the AMC20DTKS-S288 delivers exceptional performance.