AMC22DCKI-S288

Heilind Number:SULAMC22DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC22DCKI-S288

Detailed Description

Introducing the AMC22DCKI-S288, a high-performance board to board PCB connector designed for demanding applications. Engineered with precision, this connector features a threaded mount type and card extender termination method, ensuring secure and reliable connectivity. With two rows and a total of 44 positions, it offers ample space for intricate circuitry. The contact material of beryllium copper with gold plating guarantees excellent conductivity and durability, while the loop bellow contact type provides flexibility in signal transmission. Operating at a voltage of 700 VAC and with an amperage of 3 A, it meets stringent power requirements. Its straddle orientation and .175-inch tail length allow for easy installation, and with a wide operating temperature range of -65 to 150°C, it is suitable for harsh environments. The compact connector height of .61 inches and width of 9.4 mm make it ideal for space-constrained designs. Whether in aerospace, telecommunications, or industrial applications, the AMC22DCKI-S288 delivers exceptional performance and reliability. Upgrade your connectivity with this advanced PCB connector.