AMC22DRMI

Heilind Number:SULAMC22DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DRMI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC22DRMI

Detailed Description

Introducing the AMC22DRMI, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capability of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female gender, threaded mount type, and wire wrap termination method make installation easy and secure. Gold contact plating and loop bellow contact type guarantee low contact resistance and long-term durability. With 44 positions arranged in 2 rows at a 2.54mm pitch, it offers high-density connectivity. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. RoHS compliant and meticulously tested for quality, the AMC22DRMI is the perfect choice for your board-to-board and card edge connection needs.