AMC22DRMS-S288

Heilind Number:SULAMC22DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC22DRMS-S288

Detailed Description

The AMC22DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures excellent conductivity and durability. With a contact plating of gold and a voltage rating of 700 VAC, it guarantees reliable performance even in high-power scenarios. The female connector has two rows with 44 positions, catering to complex connectivity needs. Its side hole mount type and card extender termination method offer versatile installation options. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for use in harsh environments. The connector's Loop Bellow contact type and straddle orientation further enhance its functionality. With a tail length of 13.84mm and a compact design, it facilitates efficient PCB connections. Ideal for aerospace, defense, and telecommunications industries, this connector is a crucial component for mission-critical systems.