AMC22DRXS

Heilind Number:SULAMC22DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DRXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULAMC22DRXS

Detailed Description

Introducing the AMC22DRXS, a high-performance Board To Board PCB Connector designed for precision applications. Engineered with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a contact current rating of 3 A and a voltage rating of 700 VAC, it guarantees reliable power transmission. With a compact design, 2 rows of contacts, and a straight orientation, it offers seamless integration into your PCB layout. The gold-plated Beryllium Copper contacts and Thru Hole termination method ensure secure and stable connections. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. Its Full Bellow contact type and side hole mount make it versatile for various applications. With 44 positions and a pitch of 2.54 mm, it provides ample connectivity options. Trust the AMC22DRXS for your high-reliability connectivity needs.