AMC22DRYH-S93

Heilind Number:SULAMC22DRYH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DRYH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DRYH-S93
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC22DRYH-S93

Detailed Description

The AMC22DRYH-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability in extreme conditions. With a dual-row, 44-position female design and a pitch of 2.54mm, it offers efficient connectivity. The Full Bellow contact type with gold plating guarantees excellent signal transmission with a maximum amperage of 3A and a voltage rating of 700VAC. Its straight orientation and thru-hole termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in aerospace, military, and industrial environments. The gold-plated termination further enhances its longevity and performance. With a compact size of 10.95mm in height and 8.38mm in width, it is suitable for space-constrained applications. Trust the AMC22DRYHS93 for superior connectivity in critical systems.