AMC22DRYS-S13

Heilind Number:SULAMC22DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC22DRYS-S13

Detailed Description

Introducing the AMC22DRYS-S13, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. Featuring a 2.54mm pitch, 44 positions, and side hole mount type, it offers versatile installation options. The female gender and full bellow contact type make it ideal for various electronic devices. Gold contact plating guarantees excellent signal transmission, while a 700VAC voltage rating ensures safety. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straddle orientation and card extender termination method provide secure and efficient connections. With a compact size of 10.95mm in height and 8.38mm in width, it is perfect for space-constrained designs. Whether used in aerospace, military, or industrial applications, the AMC22DRYS-S13 delivers unparalleled performance and durability.