AMC22DSXS

Heilind Number:SULAMC22DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DSXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:22
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:22
SKU:SULAMC22DSXS

Detailed Description

Introducing the AMC22DSXS, a high-performance board-to-board PCB connector perfect for demanding applications. This connector, featuring PPS and Beryllium Copper construction, ensures robustness and reliability in every connection. With a current rating of 3A and a voltage withstand of 700VAC, it guarantees efficient power transmission. The 22 positions, full bellow contact type, and gold-plated terminations offer superior signal integrity. Designed for ease of use, it has a side-hole mount and through-hole termination method. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its compact dimensions of 10.95mm in height and 8.38mm in width make it suitable for space-restricted PCB layouts. Trust the AMC22DSXS for secure and durable board-to-board connections in your designs.