AMC22DTAD-S273

Heilind Number:SULAMC22DTAD-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DTAD-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DTAD-S273
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC22DTAD-S273

Detailed Description

Introducing the AMC22DTAD-S273, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures optimal durability and conductivity. Featuring a 2.54mm pitch and 44 positions, it offers reliable connectivity in a compact form factor. The gold-plated contact material and termination guarantee efficient signal transmission, while the loop bellow contact type and right-angle orientation facilitate easy installation. Operating at a wide temperature range from -65 to 150°C and rated for 700VAC, this connector is suitable for harsh environments. With a clearance hole mount type and thru-hole termination method, it provides secure attachment to PCBs. The AMC22DTADS273 is the perfect solution for high-reliability applications in industries such as aerospace, defense, and telecommunications.