AMC22DTAN-S189

Heilind Number:SULAMC22DTAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DTAN-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DTAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC22DTAN-S189

Detailed Description

AMC22DTAN-S189 offers a high-performance solution for board-to-board connectivity in demanding environments. Designed with PPS and Beryllium Copper materials, this connector ensures reliable and efficient signal transmission. With a current rating of 3A and a voltage capability of 700VAC, it meets the power needs of various applications. Featuring a female gender with two rows and 44 positions, it allows for multiple connections. The termination method of Thru Hole and gold contact plating guarantee secure and durable attachment. The contact type of Loop Bellow and orientation of Right Angle further enhance its functionality. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh conditions. The compact design, with a height of .61 inches and width of .37 inches, makes it space-efficient. Ideal for use in hi-rel environments, this connector is a reliable choice for aerospace, defense, and industrial applications.