| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC22DTBN-S664 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 11.94 mm, .47 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.125 in |
| SKU: | SULAMC22DTBN-S664 |
AMC22DTBN-S664
| Heilind Number: | SULAMC22DTBN-S664 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC22DTBN-S664 |
| ECAD Model: |
Specifications
Detailed Description
Featuring a robust construction of PPS and Beryllium Copper, the AMC22DTBN-S664 connector is designed for high-performance applications. With a current rating of 3A and a voltage capacity of 700VAC, this female connector ensures reliable power transmission. Its two rows of contacts, terminated through holes with gold plating, offer secure and durable connections. The 2.54mm pitch and right-angle orientation make it suitable for compact PCB layouts. With 44 positions and a low-profile design, it optimizes space efficiency. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. The gold termination plating guarantees excellent conductivity and corrosion resistance. Perfect for board-to-board and card edge connections, it meets the highest standards of reliability and performance.

