AMC24DRMN-S288

Heilind Number:SULAMC24DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC24DRMN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC24DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC24DRMN-S288

Detailed Description

Introducing the AMC24DRMN-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Crafted with PPS and Beryllium Copper, this connector ensures optimal signal transmission and durability. With a 2.54mm pitch and 48 positions, it offers ample connectivity options. The female gender and loop bellow contact type guarantee secure mating, while gold contact plating and termination provide excellent conductivity. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent electrical requirements. Its rugged construction, featuring a straddle orientation and card extender termination method, makes it ideal for use in harsh environments. With a wide operating temperature range of -65 to 150°C, it is suitable for diverse industrial applications. Trust the AMC24DRMN-S288 for reliable and efficient board-to-board connections in your projects.