AMC25DCKD

Heilind Number:SULAMC25DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DCKD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC25DCKD

Detailed Description

PPS and Beryllium Copper, this female connector with two rows features a clearance hole mount type and termination through hole method. Crafted with gold-plated Beryllium Copper contacts, it ensures reliable conductivity at an amperage of 3 A and voltage of 700 VAC. The Loop Bellow contact type and straight orientation offer seamless connectivity in demanding environments. With 50 positions and a tail length of 4.83 mm, it suits various board-to-board or card edge connection applications. Operating in a wide temperature range from -65 to 150 °C, this connector guarantees performance and durability. Its compact design, measuring only 15.49 mm in height and 9.4 mm in width, makes it ideal for space-constrained installations. Gold-plated termination further enhances its longevity. In compliance with high-reliability standards, the AMC25DCKD connector is a top choice for demanding PCB connectivity needs.