| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC25DREH-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULAMC25DREH-S734 |
AMC25DREH-S734
| Heilind Number: | SULAMC25DREH-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC25DREH-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC25DREH-S734, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliability even in harsh conditions. With a 2.54mm pitch and 50 positions spread across 2 rows, it offers ample connectivity options. The female gender and straight orientation make for easy installation. Gold contact plating and termination provide superior conductivity, while the full bellow contact type enhances durability. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150°C, this connector is ideal for a wide range of applications. Whether in aerospace, defense, or industrial settings, the AMC25DREH-S734 guarantees outstanding performance.

