AMC25DTMT-S189

Heilind Number:SULAMC25DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DTMT-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DTMT-S189
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC25DTMT-S189

Detailed Description

Introducing the AMC25DTMT-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of beryllium copper and gold plating, this connector ensures reliable conductivity and durability. Featuring a right-angle orientation and threaded mount type, it offers secure and space-efficient connectivity. With a low amperage rating of 3A and a high voltage tolerance of 700VAC, it is suitable for a wide range of electronic systems. This connector, with 50 positions and 2 rows, allows for versatile connections. Its loop bellow contact type guarantees excellent signal integrity. Operating in temperatures ranging from -65 to 150 °C, it is ideal for harsh environments. The termination method through-hole with gold plating ensures easy and reliable installation on PCBs. Measuring at a compact height of 15.49mm and width of 9.4mm, it is suitable for compact designs. Classified under the hi-rel category, it meets stringent performance standards. Upgrade your connectivity solutions with the AMC25DTMT-S189 for seamless and dependable performance.