| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC26DRAI-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 52 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 52 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULAMC26DRAI-S734 |
AMC26DRAI-S734
| Heilind Number: | SULAMC26DRAI-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC26DRAI-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC26DRAI-S734, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for a wide range of electronic systems. The female gender, right-angle orientation, and threaded mount type make it versatile for various PCB configurations. Gold-plated contacts and termination provide excellent conductivity and durability. With 52 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating in a temperature range of -65 to 150°C, it is ideal for aerospace, military, and industrial applications. Trust the AMC26DRAIS734 for secure and efficient PCB connections.

