AMC26DRXS-S734

Heilind Number:SULAMC26DRXS-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC26DRXS-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC26DRXS-S734
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULAMC26DRXS-S734

Detailed Description

The AMC26DRXS-S734 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable performance. With a 3A amperage rating and 700VAC voltage capability, it meets stringent electrical requirements. This female connector with two rows and a side hole mount type offers efficient PCB connectivity. Utilizing a thru-hole termination method with gold contact plating, it guarantees secure and low-resistance connections. The 2.54mm pitch and 52 positions accommodate complex PCB layouts, while the straight orientation and full bellow contact type ensure easy mating. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. Gold termination plating enhances durability, making it a reliable choice for various industries. The AMC26DRXSS734 is a crucial component in ensuring seamless PCB connectivity in critical systems.