AMC26DRYI-S734

Heilind Number:SULAMC26DRYI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC26DRYI-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC26DRYI-S734
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULAMC26DRYI-S734

Detailed Description

Introducing the AMC26DRYI-S734, a high-performance PCB connector designed for demanding applications. With its robust construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. The female gender, two rows, and threaded mount type make it easy to install, while the thru-hole termination method guarantees secure attachment to the PCB. The contact material is Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for power and signal transmission. The full bellow contact type and straight orientation provide a stable connection, with 52 positions available for versatile connectivity. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. With a compact design featuring a connector height of 10.95mm and width of 8.38mm, it is ideal for space-constrained applications. Gold termination plating further enhances durability. Classified under Board-to-Board PCB Connectors and Card Edge Connectors, the AMC26DRYIS734 is a reliable solution for your connectivity needs.