AMC26DRYN-S13

Heilind Number:SULAMC26DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC26DRYN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC26DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:52
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC26DRYN-S13

Detailed Description

Introducing the AMC26DRYN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robust conductivity and durability. Featuring a 2.54mm pitch and 52 positions, it offers ample connectivity options. The female gender and 2-row design make it versatile for various setups. Operating at a voltage of 700 VAC and amperage of 3A, it guarantees reliable power transmission. The gold-plated Beryllium Copper contacts and Full Bellow design enhance signal integrity. With a straddle orientation and card extender termination method, installation is efficient. The connector's -65 to 150°C operating temperature range suits harsh environments. Measuring 10.95mm in height and 8.38mm in width, it's compact yet powerful. Ideal for aerospace, military, and industrial applications, the AMC26DRYN-S13 sets a new standard in connectivity.