AMC28DCKI-S288

Heilind Number:SULAMC28DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC28DCKI-S288

Detailed Description

Introducing the AMC28DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PPS and Beryllium Copper materials, ensuring durability and reliable performance. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female gender and threaded mount type make it easy to install, while the card extender termination method allows for secure connections. Its 2-row, 56-position design offers ample connectivity options, and the gold contact plating ensures excellent conductivity. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Perfect for aerospace, defense, and industrial applications, the AMC28DCKI-S288 sets a new standard in connectivity solutions.