| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC28DRAH-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULAMC28DRAH-S93 |
AMC28DRAH-S93
| Heilind Number: | SULAMC28DRAH-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC28DRAH-S93 |
| ECAD Model: |
Specifications
Detailed Description
The AMC28DRAH-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable power and signal transmission. With a dual-row configuration and 56 female contacts, it offers ample connectivity options. The right-angle orientation and clearance hole mount type make it easy to integrate into your PCB design. Gold contact plating guarantees excellent conductivity, while a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C ensure durability in harsh environments. With a pitch of 2.54mm and a tail length of 3.18mm, this connector is suitable for various electronic systems. Whether used in aerospace, defense, or industrial applications, the AMC28DRAH-S93 delivers high performance and reliability.

