AMC28DRES-S93

Heilind Number:SULAMC28DRES-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DRES-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DRES-S93
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC28DRES-S93

Detailed Description

Introducing our AMC28DRES-S93, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring exceptional durability and conductivity. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees reliable power transmission. The female connector with two rows and a side hole mount type offers versatile installation options. Each contact is made of Beryllium Copper with gold plating, delivering optimal signal integrity. Operating flawlessly in a wide temperature range from -65 to 150°C, it's ideal for harsh environments. The straight orientation, full bellow contact type, and termination method through eyelets ensure secure and efficient connections. Measuring 10.95mm in height and 8.38mm in width, it's compact yet robust. Tailored for hi-rel applications, this connector is a perfect choice for aerospace, defense, and industrial projects. Upgrade to the AMC28DRESS93 for superior performance in your PCB assemblies.