| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC28DRMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC28DRMN |
AMC28DRMN
| Heilind Number: | SULAMC28DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC28DRMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC28DRMN, a high-performance female connector perfect for demanding applications. Crafted with precision, this connector features PPS & Beryllium Copper construction for optimal durability. With a 3A amperage rating and a voltage capacity of 700VAC, it ensures reliable power transmission. The two rows of 56 loop bellow contacts, plated with gold, guarantee excellent conductivity. Designed for wire wrap termination, it offers easy installation. Operating flawlessly in a wide temperature range from -65 to 150°C, it's ideal for harsh environments. With a compact size and straight orientation, it's perfect for board-to-board and card edge connections. Trust the AMC28DRMN for secure and efficient PCB connectivity in aerospace, defense, and industrial applications.

