| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC28DTKN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 56 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC28DTKN-S288 |
AMC28DTKN-S288
| Heilind Number: | SULAMC28DTKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC28DTKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC28DTKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. Featuring 56 positions in a 2-row setup, it offers ample connectivity options. The contact material and plating are gold, guaranteeing optimal signal transmission. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150 °C, it's suitable for a wide range of environments. The termination method is via card extender with a tail length of 4.45mm, and the orientation is straddle. This connector, with its robust design and high-quality components, is ideal for use in industries where precision and reliability are paramount.

