| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC30DCKD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC30DCKD-S288 |
AMC30DCKD-S288
| Heilind Number: | SULAMC30DCKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC30DCKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC30DCKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PPS & Beryllium Copper construction, ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it guarantees efficient power transmission. The female gender, 2 rows, and straddle orientation make it versatile for various PCB configurations. Gold contact plating and termination provide excellent conductivity and durability. Meeting operating temperature ranges of -65 to 150°C, it's suitable for extreme conditions. With 60 positions and a 2.54mm pitch, it offers ample connectivity options. The AMC30DCKDS288 is the ideal choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.

