AMC30DRAH-S734

Heilind Number:SULAMC30DRAH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DRAH-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DRAH-S734
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULAMC30DRAH-S734

Detailed Description

Introducing the AMC30DRAH-S734, a high-performance board-to-board PCB connector designed for critical applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capacity of 700VAC, it meets the demands of industrial and aerospace systems. The female connector with two rows and 60 positions offers versatile connectivity options. Its right-angle orientation and clearance hole mount type allow for flexible installation on PCBs. Gold contact plating and beryllium copper contact material guarantee low contact resistance and high durability. With an operating temperature range of -65 to 150°C, this connector is suitable for extreme conditions. Trust the AMC30DRAHS734 for secure and efficient board-to-board connections in your high-reliability applications.