AMC30DRAN-S93

Heilind Number:SULAMC30DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DRAN-S93
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC30DRAN-S93

Detailed Description

The AMC30DRAN-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with 60 female contact positions, this connector ensures secure and reliable connections. Its contact material, beryllium copper, combined with gold plating, guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it is suitable for standard PCB layouts. Operating at a maximum voltage of 700VAC and amperage of 3A, it meets stringent electrical requirements. The full bellow contact type and right-angle orientation provide efficient signal transmission in compact spaces. With a wide operating temperature range of -65 to 150°C, it is ideal for harsh environments. The connector's no mounting design and 3.18mm tail length allow for easy through-hole installation. With a 10.95mm height and 8.38mm width, it offers a compact yet sturdy construction. The termination plating of gold ensures long-term reliability. Classified under hi-rel products, the AMC30DRANS93 is a top choice for aerospace, military, and industrial applications.