AMC30DREI-S93

Heilind Number:SULAMC30DREI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DREI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DREI-S93
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC30DREI-S93

Detailed Description

Introducing the AMC30DREI-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it offers exceptional power handling capabilities. The female connector has two rows of 60 positions, with a pitch of 2.54mm, making it suitable for dense PCB layouts. Its threaded mount and eyelet termination method provide secure attachment and easy installation. The contacts, made of Beryllium Copper and plated with gold, offer superior conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. With its straight orientation, compact size, and high-reliability design, the AMC30DREI-S93 is the perfect choice for mission-critical systems.