AMC30DRMI

Heilind Number:SULAMC30DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DRMI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC30DRMI

Detailed Description

Introducing the AMC30DRMI, a high-performance PCB connector designed for demanding industrial applications. Crafted with precision using PPS and Beryllium Copper, this connector ensures exceptional durability and reliability. Featuring a female gender with two rows and a threaded mount type, it offers secure and stable connectivity. The termination method of wire wrap guarantees easy installation. With contact material made of Beryllium Copper and contact plating in gold, it ensures efficient signal transmission. The pitch of 2.54 mm and voltage rating of 700 VAC make it suitable for a wide range of electronic systems. The contact type of Loop Bellow and straight orientation, along with 60 positions, provide versatile connectivity options. With a tail length of 14.22 mm and operating temperature range from -65 to 150 °C, it is ideal for harsh environments. Measuring 15.49 mm in height and 9.4 mm in width, it offers a compact yet powerful solution for your PCB connection needs. With gold termination plating and compliance with hi-rel standards, the AMC30DRMI is the perfect choice for critical applications.