AMC30DRMZ-S664

Heilind Number:SULAMC30DRMZ-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DRMZ-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DRMZ-S664
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.125 in
SKU:SULAMC30DRMZ-S664

Detailed Description

Introducing the AMC30DRMZS664, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a gender specification of female and two rows of contacts, it offers versatile integration options. The side hole mount type and wire wrap termination method facilitate efficient installation. The contact material, Beryllium Copper, and contact plating in gold guarantee reliable conductivity. Its loop bellow contact type and straight orientation, along with 60 positions and a tail length of 14.22mm, accommodate complex PCB layouts. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is a dependable solution for critical electronic systems. With a compact design, measuring only 15.49mm in height and 11.94mm in width, it saves space without compromising performance. Gold termination plating ensures long-term durability, making it suitable for various industries. Whether in aerospace, telecommunications, or industrial applications, the AMC30DRMZS664 excels in delivering seamless connectivity.