AMC30DRST-S288

Heilind Number:SULAMC30DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DRST-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC30DRST-S288

Detailed Description

Featuring a durable construction of PPS and Beryllium Copper, this high-performance PCB connector ( AMC30DRST-S288) is engineered for precision and reliability in demanding electronic applications. With a low amperage rating of 3A and a voltage capacity of 700VAC, it ensures safe and efficient power transmission. The female connector, boasting two rows and a threaded mount type, guarantees secure installation on PCBs. Its termination method, through a Card Extender, simplifies connectivity. The Beryllium Copper contact material with gold plating offers excellent conductivity and corrosion resistance. With 60 positions and a pitch of 2.54mm, it enables seamless signal transfer. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, this Board To Board connector meets the highest quality standards, ensuring optimal performance and durability.