AMC30DTKD-S328

Heilind Number:SULAMC30DTKD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DTKD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DTKD-S328
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC30DTKD-S328

Detailed Description

Introducing the AMC30DTKD-S328, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures durability and reliable conductivity. With a current rating of 3A and voltage resistance up to 700VAC, it meets the needs of power-intensive systems. The female gender, dual-row design with 60 positions, and gold-plated contact material guarantee optimal signal transmission. Its straight orientation and clearance hole mount type facilitate easy installation, while the loop bellow contact type enhances stability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Measuring 9.4mm in width and 15.49mm in height, with a tail length of 4.83mm, it offers a compact yet efficient solution for connectivity. Ideal for aerospace, defense, and industrial applications, the AMC30DTKD-S328 sets a new standard in performance and reliability.