AMC30DTKD

Heilind Number:SULAMC30DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DTKD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC30DTKD

Detailed Description

The AMC30DTKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures excellent durability and conductivity. With a 3A amperage rating and 700VAC voltage rating, it offers reliable power transmission. The female connector with two rows and a clearance hole mount type is easy to install on PCBs. Its gold-plated Beryllium Copper contacts provide optimal signal transfer. The 2.54mm pitch and straight orientation make it suitable for various board-to-board connections. With 60 positions and a tail length of 4.83mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves PCB space. Gold termination plating ensures long-term reliability. Overall, the AMC30DTKD connector is a top choice for high-reliability applications in aerospace, defense, and industrial sectors.