AMC30DTKH-S288

Heilind Number:SULAMC30DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC30DTKH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC30DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC30DTKH-S288

Detailed Description

Introducing the AMC30DTKH-S288, a high-performance board-to-board PCB connector designed for precision applications. This connector, featuring PPS and Beryllium Copper construction, ensures optimal conductivity and durability in demanding environments. With a 2.54mm pitch and 60 positions, it offers seamless connectivity for intricate circuitry. The female gender, 700VAC voltage rating, and 3A amperage make it suitable for various electronic systems. Gold contact plating and termination guarantee reliable signal transmission, while the -65 to 150°C operating temperature range ensures performance stability. The straddle orientation and clearance hole mount type facilitate easy installation, while the loop bellow contact type enhances signal integrity. Ideal for high-reliability setups, the AMC30DTKHS288 is a must-have component for cutting-edge electronic designs.