AMC31DRYH-S93

Heilind Number:SULAMC31DRYH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DRYH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DRYH-S93
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC31DRYH-S93

Detailed Description

The AMC31DRYH-S93 offers a reliable solution for board-to-board PCB connections with its PPS and Beryllium Copper construction. Designed for female gender connectors, this component features two rows and a clearance hole mount type for easy installation. With a termination method of thru hole and contact material of Beryllium Copper plated with Gold, it ensures optimal conductivity. Operating at 700 VAC and 3A, this connector is suitable for various electronic applications. The straight orientation and 62 positions allow for efficient and secure connections. With a tail length of 11.18mm and a connector height of 10.95mm, it offers versatility in assembly. Gold termination plating and a wide operating temperature range of -65 to 150°C guarantee durability. This high-quality connector, part of the AMC31DRYHS93 series, is a essential component for high-performance electronic systems.