AMC31DSXS

Heilind Number:SULAMC31DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DSXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:31
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:31
SKU:SULAMC31DSXS

Detailed Description

Introducing the AMC31DSXS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a current rating of 3A and voltage resistance up to 700VAC, it guarantees safe and efficient power transmission. The 31 female contact positions, mounted via side holes and terminated through holes, offer secure connectivity. Gold-plated contacts and full bellow design enhance signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it provides a compact yet robust solution for your connectivity needs in aerospace, defense, and industrial applications. Trust the AMC31DSXS for high-reliability performance in your PCB designs.