AMC31DTAI-S189

Heilind Number:SULAMC31DTAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DTAI-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DTAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC31DTAI-S189

Detailed Description

The AMC31DTAI-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The female connector with two rows and threaded mount type offers secure and stable connections. Contact materials of Gold-plated Beryllium Copper and loop bellow contact type guarantee excellent conductivity. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh environments. With 62 positions and 2.54mm pitch, it allows for versatile board connectivity. The right-angle orientation and 15.49mm connector height facilitate space-saving installation. Gold termination plating ensures durable performance. Ideal for hi-rel applications, this connector is a reliable choice for aerospace, defense, and industrial systems.