AMC31DTAN-S189

Heilind Number:SULAMC31DTAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DTAN-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DTAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC31DTAN-S189

Detailed Description

Introducing the AMC31DTAN-S189, a high-performance female PCB connector designed for seamless board-to-board connectivity. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliability. With a contact plating of gold and a loop bellow contact type, it guarantees optimal signal transmission with minimal interference. Suitable for demanding environments, it operates flawlessly at temperatures ranging from -65 to 150°C. The right-angle orientation and 2.54mm pitch make it versatile for various applications. Boasting 62 positions and 2 rows, it offers ample connectivity options. Its 700VAC voltage rating and 3A amperage capacity make it ideal for power and data transmission. Perfect for use in electronic devices, telecommunications, and industrial equipment, this connector is a must-have for any PCB assembly project. Upgrade your connectivity solutions with the AMC31DTAN-S189.