AMC31DTMH

Heilind Number:SULAMC31DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC31DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC31DTMH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC31DTMH

Detailed Description

Introducing the AMC31DTMH, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. Featuring a 2-row, right-angle orientation, it offers easy installation in tight spaces. The Thru-Hole termination method and Gold contact plating guarantee secure and low-resistance connections. With a contact type of Loop Bellow and 62 positions, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 150 °C, and with a voltage rating of 700 VAC, this connector is suitable for various environments. Its compact design, with a height of .61 inches and width of 9.4 mm, makes it ideal for space-constrained applications. Trust the AMC31DTMH for high-reliability connectivity in your designs.